The LTC3873ETS8#TRMPBF is a 60V single output DC/DC controller from Analog Devices, packaged in a SOT-23-8 lead-free package. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 240kHz. This device is RoHS compliant and suitable for use in applications requiring high efficiency and reliability.
Sign in to ask questions about the Analog Devices LTC3873ETS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3873ETS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Duty Cycle | 84% |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3873ETS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.