
Single-output flyback DC/DC controller, operating from 4V to 75V input, features a maximum switching frequency of 240kHz. This surface-mount integrated circuit is housed in an 8-pin DFN EP package with a 0.5mm pin pitch, measuring 3mm x 2mm x 0.75mm. Designed for automotive applications, it supports a maximum output voltage of 60V and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3873IDDB-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3873IDDB-5#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Topology | Flyback |
| Number of Outputs | 1 |
| Output Voltage | 60(Max)V |
| Maximum Switching Frequency | 240kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 75V |
| Minimum Input Voltage | 4V |
| Operating Supply Voltage | -0.3 to 9V |
| Maximum Supply Current | 0.4mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3873IDDB-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.