
IC REG CTRLR MULT TOPOLOGY 8DFN
Analog Devices LTC3873IDDB-5#TRPBF technical specifications.
| Duty Cycle | 84% |
| Max Frequency | 240kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
