The LTC3874IUFD#PBF is a dual-phase DC/DC controller from Analog Devices. It features a QFN package and operates over a temperature range of -40°C to 125°C. This device has two outputs and can supply up to 25A of current. It is RoHS compliant and available in a rail/tube packaging configuration.
Analog Devices LTC3874IUFD#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Height | 800um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 4.6mA |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
