The LTC3875EUJ#TRPBF is a dual output DC/DC controller from Analog Devices, featuring a 2-phase output configuration in a QFN package. It operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and available in tape and reel packaging with 2000 units per reel. The LTC3875EUJ#TRPBF includes a synchronous rectifier and is not a clock synchronized device.
Sign in to ask questions about the Analog Devices LTC3875EUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3875EUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3875EUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.