
The LTC3876EFE#PBF is a 3-output DC/DC controller from Analog Devices, packaged in a TSSOP package and rated for operation between -40°C and 125°C. It can handle supply voltages between 4.5V and 38V. This device is compliant with RoHS standards and is available in quantities of 50 per package, which is supplied in a rail/tube packaging format. The LTC3876EFE#PBF is not Reach SVHC compliant.
Analog Devices LTC3876EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3876EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
