The LTC3878EGN#PBF is a DC/DC controller with a single output capable of delivering 25A. It operates at frequencies up to 2MHz and can handle supply voltages between 4V and 38V. The device is packaged in a SSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. The LTC3878EGN#PBF is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Analog Devices LTC3878EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3878EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 34.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3878EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
