
High-performance DC/DC controller IC featuring a single output and a maximum operating frequency of 2MHz. This power management component supports a 90% duty cycle and operates within a temperature range of -40°C to 85°C. Packaged in a 16-lead SSOP, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3878EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3878EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3878EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
