
The LTC3878IGN#TRPBF is a DC/DC controller with a maximum operating frequency of 2MHz and a maximum operating temperature of 85°C. It is packaged in a 2500-unit tape and reel package. The device is RoHS compliant and features a duty cycle of 90%. The LTC3878IGN#TRPBF is suitable for use in applications where high-frequency operation is required, such as in power supplies and DC/DC converters.
Sign in to ask questions about the Analog Devices LTC3878IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3878IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3878IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
