
The LTC3879EMSE#PBF is a DC/DC controller with a single output, operating at frequencies up to 2MHz. It can handle a duty cycle of 90% and is RoHS compliant. The device is packaged in a SOP package and is available in quantities of 37. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3879EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3879EMSE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3879EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.