
The LTC3879EMSE#TRPBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 2MHz and a duty cycle of 90%. This device is packaged in a SOP package and is available in quantities of 2500. The LTC3879EMSE#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3879EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3879EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3879EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
