
The LTC3879EUD#PBF is a DC/DC controller with a single output capable of delivering up to 25A. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 2MHz. The device is packaged in a QFN package and is compliant with RoHS regulations. However, it contains lead and is not Reach SVHC compliant.
Analog Devices LTC3879EUD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 34.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
