IC REG CTRLR BUCK 16MSOP
Analog Devices LTC3879IMSE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.