
The LTC3879IUD#TRPBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 2500 units per reel and is packaged in a QFN EP package. The device is RoHS compliant and has a maximum output voltage of 34.2V and a maximum output current of 25A. It operates at a maximum frequency of 2MHz and has a duty cycle of 90%. The device is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3879IUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3879IUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 90% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3879IUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
