
The LTC3882EUJ#PBF is a 2-phase DC/DC controller from Analog Devices, featuring an I2C interface and a QFN package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 13.8V. This device is RoHS compliant and is packaged in a rail/Tube format.
Analog Devices LTC3882EUJ#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Interface | I2C |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Type | PWM |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
