
The LTC3890EGN-3#PBF is a dual SEPIC DC/DC controller from Analog Devices, featuring two output phases and a maximum operating temperature of 125°C. It operates within a supply voltage range of 4V to 60V and has a maximum duty cycle of 99%. The device is packaged in a 49-unit SSOP package and is RoHS compliant.
Analog Devices LTC3890EGN-3#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890EGN-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
