
The LTC3890EUH-2#PBF is a dual SEPIC DC/DC controller from Analog Devices, featuring a 2-phase output configuration and operating up to 125°C. It is available in a QFN package and is RoHS compliant. This device is suitable for applications requiring high efficiency and reliability.
Analog Devices LTC3890EUH-2#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890EUH-2#PBF to view detailed technical specifications.
No datasheet is available for this part.
