
Dual-output DC/DC controller for buck and SEPIC topologies. Features a maximum operating frequency of 850kHz and a 99% maximum duty cycle. Operates across a wide temperature range from -40°C to 125°C. Supports output voltages up to 24V. Packaged in a 32-pin QFN EP, supplied on tape and reel.
Analog Devices LTC3890EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890EUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
