The LTC3890HGN-3#TRPBF is a dual SEPIC DC/DC controller from Analog Devices, featuring a 24V output voltage and 2-phase configuration. It operates over a temperature range of -40°C to 150°C and is available in a 2500-unit package quantity in SSOP packaging. This device is RoHS compliant and includes a synchronous rectifier. It is suitable for applications requiring high efficiency and flexibility in power management.
Sign in to ask questions about the Analog Devices LTC3890HGN-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3890HGN-3#TRPBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890HGN-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.