
The LTC3890HUH#PBF is a dual DC/DC controller from Analog Devices, featuring a QFN package and operating temperature range of -40°C to 150°C. It has a maximum operating frequency of 850kHz and a duty cycle of 99%. The device is RoHS compliant and available in a rail/tube packaging configuration with 73 units per package. This PolyPhase IC is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3890HUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3890HUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890HUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
