
Dual-output DC/DC controller for buck and SEPIC topologies. Features a maximum operating frequency of 850kHz and a 99% duty cycle. Operates across a wide temperature range from -40°C to 125°C, with a maximum output voltage of 24V. Packaged in a 32-pin QFN, this RoHS-compliant component is ideal for demanding power management applications.
Sign in to ask questions about the Analog Devices LTC3890IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3890IUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.