
The LTC3890IUH#TRPBF is a dual DC/DC controller from Analog Devices, featuring a 99% duty cycle and a maximum frequency of 850kHz. It operates over a temperature range of -40°C to 125°C and is available in a QFN EP package. This device is RoHS compliant and part of the PolyPhase series. It is designed for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3890IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3890IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
