The LTC3890MPGN-3#TRPBF is a dual SEPIC DC/DC controller from Analog Devices, operating over a temperature range of -55°C to 150°C. It features a positive output configuration and a maximum operating duty cycle of 99%. The device is available in a RoHS compliant SSOP package, suitable for tape and reel packaging. The LTC3890MPGN-3#TRPBF is a synchronous rectifier and supports up to 2 output phases.
Analog Devices LTC3890MPGN-3#TRPBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
No datasheet is available for this part.