
High-performance DC/DC controller IC featuring a PolyPhase® architecture. This dual-output buck/SEPIC controller operates up to 850kHz with a maximum duty cycle of 99%. Designed for demanding applications, it supports output voltages up to 24V and boasts a wide operating temperature range from -55°C to 150°C. The component is RoHS compliant and lead-free, supplied in a QFN package.
Sign in to ask questions about the Analog Devices LTC3890MPUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3890MPUH#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890MPUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
