
The LTC3890MPUH#TRPBF is a dual 24V DC/DC controller from Analog Devices, operating at frequencies up to 850kHz. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a QFN EP package and is available in quantities of 2500. The LTC3890MPUH#TRPBF is compliant with RoHS regulations and is part of the PolyPhase series. It supports a duty cycle of up to 99%.
Sign in to ask questions about the Analog Devices LTC3890MPUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3890MPUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3890MPUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
