
High-performance DC/DC buck controller featuring a wide 4V to 60V input voltage range and up to 5A output current. This integrated circuit operates at a maximum frequency of 835kHz with a 99% duty cycle, supporting a 24V output voltage. Designed for demanding applications, it offers a broad operating temperature range from -40°C to 125°C and is housed in a compact QFN package. This power management IC is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3891EUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891EUDC#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891EUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
