
High-performance DC/DC controller IC featuring a single output with up to 5A current capability and adjustable output voltage up to 24V. This PWM controller operates with a maximum frequency of 835kHz and offers a 99% duty cycle. Designed for demanding applications, it boasts a wide operating temperature range from -40°C to 125°C. The component is supplied in a lead-free, RoHS-compliant QFN EP package, delivered on tape and reel.
Sign in to ask questions about the Analog Devices LTC3891EUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891EUDC#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891EUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
