
The LTC3891HFE#TRPBF is a DC/DC controller from Analog Devices, packaged in a SOP package, available in quantities of 2500. It operates over a temperature range of -40°C to 150°C and has a maximum frequency of 835kHz. This device is suitable for applications requiring high efficiency and reliability, with a duty cycle of up to 99%. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the Analog Devices LTC3891HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 835kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
