
The LTC3891IFE#PBF DC/DC controller operates at a maximum frequency of 835kHz and is capable of a 99% duty cycle. It is packaged in a SOP package and is RoHS compliant. The device is designed to function within a temperature range of -40°C to 125°C. The LTC3891IFE#PBF is a single-output device.
Sign in to ask questions about the Analog Devices LTC3891IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891IFE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
