
The LTC3891IFE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 5A and a maximum output voltage of 24V. The device is packaged in a SOP package and is available in quantities of 2500 per reel. It is lead free and RoHS compliant, making it suitable for a variety of applications. The device can operate at a maximum frequency of 835kHz and has a duty cycle of 99%.
Sign in to ask questions about the Analog Devices LTC3891IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
