
High-performance DC/DC controller for buck conversion, featuring a single output with a maximum output voltage of 24V and an output current of 5A. Operates with a maximum frequency of 835kHz and a duty cycle up to 99%. Designed for a wide temperature range from -40°C to 125°C, this lead-free, RoHS-compliant component is housed in a QFN package.
Sign in to ask questions about the Analog Devices LTC3891IUDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891IUDC#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891IUDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
