
High-performance DC/DC controller for buck conversion, featuring a 99% maximum duty cycle and operating up to 835kHz. This single-output PWM controller offers a wide operating temperature range from -40°C to 125°C. Packaged in a 20-QFN format, it is supplied on tape and reel with a quantity of 2500 units. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3891IUDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3891IUDC#TRPBF technical specifications.
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 835kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3891IUDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
