
Analog Devices LTC4000EGN-1#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP N |
| Package Description | Shrink Small Outline Package Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Battery Charger |
| Battery Type | Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 60V |
| Output Voltage | 3 to 60V |
| Output Current | 20000(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4000EGN-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.