
The LTC4000EUFD-1#PBF is a 28-pin QFN EP switching battery charger from Analog Devices. It operates over a wide voltage range of 3 to 60V and can supply up to 20A of output current. This device is suitable for charging lead-acid, Li-FePO4, Li-Ion, Li-Pol, NiCd, and NiMH batteries. It features a non-lead-frame SMT package with a plastic material and a surface mount configuration. The LTC4000EUFD-1#PBF has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LTC4000EUFD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4000EUFD-1#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Battery Charger |
| Battery Type | Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 60V |
| Output Voltage | 3 to 60V |
| Output Current | 20000(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4000EUFD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.