
The LTC4000EUFD#PBF is a 60V PowerPath IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a QFN EP package. The device is RoHS compliant and features a lead-free construction. It can handle a maximum input voltage of 60V and a minimum input voltage of 3V, with a maximum supply voltage of 60V and a minimum supply voltage of 3V.
Sign in to ask questions about the Analog Devices LTC4000EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4000EUFD#PBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4000EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.