
The LTC4000EUFD#TRPBF is a 60V 1-output PowerPath IC from Analog Devices. It operates over a temperature range of -40°C to 125°C. The device is packaged in QFN and is available in quantities of 2500 per reel. The LTC4000EUFD#TRPBF is RoHS compliant and features a maximum supply voltage of 60V and a minimum supply voltage of 3V.
Sign in to ask questions about the Analog Devices LTC4000EUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4000EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4000EUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
