
The LTC4000IUFD#TRPBF is a 60V 1-output PowerPath IC from Analog Devices, packaged in QFN-2500. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This IC is suitable for battery management applications.
Sign in to ask questions about the Analog Devices LTC4000IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4000IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4000IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
