
The LTC4001EUF-1#PBF is a 1-cell Li-ion battery monitor from Analog Devices. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum charge current of 2A and a maximum supply voltage of 5.5V. It is available in a QFN package with a termination of SMD/SMT.
Sign in to ask questions about the Analog Devices LTC4001EUF-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4001EUF-1#PBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4001EUF-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
