
Single-cell lithium-ion battery charger IC featuring a synchronous buck converter. Delivers up to 2A charge current and 2A output current with a 4.2V output voltage. Operates from a 4V to 5.5V input voltage range and supports a maximum input voltage of 5.5V. Packaged in QFN, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC4001EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4001EUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4001EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
