
1-cell Lithium-Ion battery charger IC with 2A maximum charge current. Features a 4V to 5.5V input voltage range and a 4.2V output voltage. Operates within a -40°C to 85°C temperature range. Packaged in a 16-QFN format, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC4001EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4001EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
