The LTC4002EDD-4.2#TR is a single-cell battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 4.7V and 22V. The device is packaged in a lead-free DFN package, available in quantities of 2500 per reel. Note that this device is not RoHS compliant.
Analog Devices LTC4002EDD-4.2#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.