
Lithium-ion battery charger IC for single-cell applications, featuring a 4.2V output voltage. Operates with input voltages ranging from 4.7V to 22V, supporting a maximum supply voltage of 22V. Packaged in a 10-DFN format, this lead-free and RoHS compliant component is supplied on tape and reel. Suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices LTC4002EDD-4.2#TRPBF technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.7V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4002EDD-4.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
