The LTC4002EDD-8.4#TR is a dual-cell battery management IC from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 8.9V and 22V. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC4002EDD-8.4#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 8.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.