
2-cell Lithium-Ion battery charger IC, 8.4V output voltage. Features a DFN package, operating temperature range of -40°C to 85°C, and a maximum input/supply voltage of 22V. Minimum input/supply voltage is 8.9V. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4002EDD-8.4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 8.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8.9V |
| Number of Cells | 2 |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4002EDD-8.4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
