The LTC4002ES8-4.2#TR is a single-cell Li-ion battery regulator from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 22V and minimum supply voltage of 4.7V. The device is packaged in a lead-free SOIC-8 package, but it does not meet RoHS compliance. It is available in quantities of 2500 units per reel.
Analog Devices LTC4002ES8-4.2#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.7V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.