
Lithium-ion battery charger IC for single-cell applications. Features a 4.2V output voltage and operates within a 4.7V to 22V input voltage range. Housed in an 8-pin SOIC N package, this RoHS compliant component is supplied on tape and reel. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC4002ES8-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4002ES8-4.2#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.7V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4002ES8-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
