The LTC4002ES8-8.4#TR is a dual battery management IC from Analog Devices, featuring a maximum input voltage of 22V and a minimum input voltage of 8.9V. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. This device is not RoHS compliant and contains lead.
Analog Devices LTC4002ES8-8.4#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 8.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8.9V |
| Number of Cells | 2 |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4002ES8-8.4#TR to view detailed technical specifications.
No datasheet is available for this part.