
Lithium-ion battery charger IC for 2-cell configurations, featuring an 8.4V output voltage. Operates with an input voltage range of 8.9V to 22V, supporting a maximum supply voltage of 22V. Housed in an 8-pin SOIC package, this RoHS compliant and lead-free component is supplied on tape and reel. Extended operating temperature range from -40°C to 85°C.
Analog Devices LTC4002ES8-8.4#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 8.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8.9V |
| Number of Cells | 2 |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4002ES8-8.4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
