
The LTC4006EGN-2 is a power management IC from Analog Devices with a maximum input voltage of 28V and a minimum input voltage of 6V. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 28V. The device is available in a 100-piece SSOP package and is packaged in rail/Tube format. The LTC4006EGN-2 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4006EGN-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4006EGN-2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Current | 4A |
| Output Voltage | 12.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4006EGN-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
