
4A Li-Ion battery charger IC with a 12.6V output voltage, designed for 4-cell battery packs. Features a wide input voltage range from 6V to 28V, with a maximum supply voltage also at 28V. Packaged in a 16-pin SSOP with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4006EGN-2#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Cells | 4 |
| Output Current | 4A |
| Output Voltage | 12.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4006EGN-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
